onsemi NCD57090DDWR2G, IGBT, 6.5 A 8-Pin 20V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
230-9046
Mfr. Part No.:
NCD57090DDWR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT Module

Output Current

6.5A

Pin Count

8

Package Type

SOIC

Fall Time

13ns

Number of Outputs

5

Driver Type

IGBT

Rise Time

13ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

NCD57090

Height

1.75mm

Standards/Approvals

No

Length

5mm

Width

4mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The ON Semiconductor series NCD57090D are high−current single channel IGBT gate drivers with 5 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications. The devices accept complementary inputs and depending on the pin configuration, offer options such as Active Miller Clamp (NCD57090D).

Improves system efficiency

Short Propagation Delays with Accurate Matching

Improves PWM signal integrity

High Transient & Electromagnetic Immunity

Ruggedness in fast slew rate high voltage and high current switching applications

5 KVrms On-Chip Galvanic Isolation

Saves cost and board space while offering improved performance compared to opto-drivers

Wide Bias Voltage Ranges and Input Voltage Range

Offers system design flexibility and allows the usage of commonly available system voltage rails

Active Miller Clamp or Negative Gate Voltage or Split Outputs

Offers a choice in selecting the right feature in a compact package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy