onsemi NCD57090ADWR2G, IGBT, 6.5 A 8-Pin 22V, SOIC

Subtotal (1 reel of 1000 units)*

€1,634.00

(exc. VAT)

€2,010.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.634€1,634.00

*price indicative

RS Stock No.:
221-6595
Mfr. Part No.:
NCD57090ADWR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT Module

Output Current

6.5A

Pin Count

8

Fall Time

13ns

Package Type

SOIC

Driver Type

IGBT

Number of Outputs

5

Rise Time

13ns

Minimum Supply Voltage

22V

Maximum Supply Voltage

22V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.75mm

Length

5mm

Standards/Approvals

No

Series

NCD57090

Width

4mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The ON Semiconductor NCD57090 are high−current single channel IGBT/MOSFET gate driver with 5 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications. The device accept complementary input and depending on the pin configuration, offer options such as active miller clamp, negative power supply and separate high and low driver output for system design convenience.

High transient immunity

High electromagnetic immunity

Short propagation delays with accurate matching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy