onsemi NCV57080BDR2G, IGBT 1, 6.5 A 8-Pin 20V, SOIC

Get a bulk buy discount

Add 50 more to save 13%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.20

(exc. VAT)

€15.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.44€12.20-
50 - 95€2.102€10.5113%
100 - 495€1.822€9.1125%
500 - 995€1.606€8.0334%
1000 +€1.46€7.3040%

*price indicative

Packaging Options:
RS Stock No.:
221-6660
Mfr. Part No.:
NCV57080BDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT Module

Output Current

6.5A

Pin Count

8

Package Type

SOIC

Fall Time

13ns

Number of Outputs

5

Driver Type

IGBT

Rise Time

13ns

Minimum Supply Voltage

22V

Maximum Supply Voltage

20V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

4mm

Series

NCx57080y

Standards/Approvals

No

Height

1.75mm

Length

5mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The ON Semiconductor NCD57080B are high−current single channel IGBT gate driver with 3.75 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications. The device accept complementary input and depending on the pin configuration, offer options such as active miller clamp, negative power supply and separate high and low driver output for system design convenience.

High transient immunity

High electromagnetic immunity

Short propagation delays with accurate matching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy