Infineon MOSFET Gate Driver 1, 8 A 13-Pin 3.5V, TFLGA
- RS Stock No.:
- 222-4760
- Mfr. Part No.:
- 1EDF5673KXUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4760
- Mfr. Part No.:
- 1EDF5673KXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 8A | |
| Pin Count | 13 | |
| Fall Time | 19ns | |
| Package Type | TFLGA | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 6.5ns | |
| Minimum Supply Voltage | 4.2V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 1EDF5673F | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Length | 10.3mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 8A | ||
Pin Count 13 | ||
Fall Time 19ns | ||
Package Type TFLGA | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 6.5ns | ||
Minimum Supply Voltage 4.2V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 3.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 1EDF5673F | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Length 10.3mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon single-channel galvanic ally isolated gate driver IC 1EDF5673K is a perfect fit for enhancement mode (e-mode) gallium nitride (GaN) HEMTs with non-isolated gate (diode input characteristic) and low threshold voltage, such as CoolGaN™. It ensures robust and highly efficient high voltage GaN switch operation whilst concurrently minimizing R&D efforts and shortening time-to-market.
Low ohmic outputs
Single-channel galvanic isolation
Integrated galvanic isolation
Related links
- Infineon 1EDF5673KXUMA1 MOSFET Gate Driver 1 TFLGA
- Infineon MOSFET Gate Driver TFLGA-13
- Infineon MOSFET Gate Driver 1 DSO
- Infineon 2EDF7275FXUMA2 MOSFET Gate Driver TFLGA-13
- Infineon 1EDS5663HXUMA1 MOSFET Gate Driver 1 DSO
- Infineon 1EDF5673FXUMA1 MOSFET Gate Driver 1 DSO
- Infineon MOSFET Gate Driver 1 SOT-23
- Infineon MOSFET Gate Driver 1 8-Pin 20V, DSO
