Infineon 1EDN8550BXTSA1 MOSFET Gate Driver 1, 8 A 23-Pin 20V, SOT-23
- RS Stock No.:
- 222-4768
- Mfr. Part No.:
- 1EDN8550BXTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€933.00
(exc. VAT)
€1,149.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.311 | €933.00 |
| 6000 + | €0.303 | €909.00 |
*price indicative
- RS Stock No.:
- 222-4768
- Mfr. Part No.:
- 1EDN8550BXTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 8A | |
| Pin Count | 23 | |
| Package Type | SOT-23 | |
| Fall Time | 4.5ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 6.5ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | 1EDN8550B | |
| Height | 1.25mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 8A | ||
Pin Count 23 | ||
Package Type SOT-23 | ||
Fall Time 4.5ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 6.5ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series 1EDN8550B | ||
Height 1.25mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Width 1.6mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon 1EDN8550B Series Gate Driver, 4.5V Minimum Supply Voltage, 8A Output Current - 1EDN8550BXTSA1
This gate driver provides a single-channel MOSFET drive solution with two outputs for switching applications. It accepts a supply range suitable for low-voltage systems and is intended for surface-mounted assemblies where compactness and thermal endurance are required.
Features and Benefits:
• Single driver delivering two outputs for complementary switching
• 8A output current for high-current gate charging capability
• Operates from 4.5V to 20V supply for flexible voltage use
• Fast fall time 4.5ns for Rapid turn-off transitions
• Low rise time 6.5ns for quick turn-on responses
• Rated for -40°C to 150°C to withstand wide temperature swings
• 8A output current for high-current gate charging capability
• Operates from 4.5V to 20V supply for flexible voltage use
• Fast fall time 4.5ns for Rapid turn-off transitions
• Low rise time 6.5ns for quick turn-on responses
• Rated for -40°C to 150°C to withstand wide temperature swings
Applications
• Suitable for MOSFET driver in power switching
• Ideal for Compact surface-mount controller boards
• Used with single-channel switching topologies requiring dual outputs
• Can be used for high-temperature industrial converter modules
• Used for Compact low-voltage motor-drive gate control
• Ideal for Compact surface-mount controller boards
• Used with single-channel switching topologies requiring dual outputs
• Can be used for high-temperature industrial converter modules
• Used for Compact low-voltage motor-drive gate control
What package should I account for when designing the PCB footprint?
The component is supplied in a SOT-23 surface-mount package and has a 23-pin count which determines pad layout.
How does the device handle elevated junction temperatures in confined spaces?
It is rated to operate up to 150°C maximum, allowing use in environments with high ambient or local heating.
What electrical drive capability does it provide for larger MOSFETs?
It offers an 8A output current suitable for Rapid gate charging required by larger MOSFETs.
Which supply voltages will power the device reliably?
It functions across a minimum of 4.5V up to a maximum of 20V supply rails.
How Compact is the package for space-constrained designs?
The component dimensions are 2.9mm length, 1.6mm width and 1.25mm height for tight layouts.
Related links
- Infineon 1EDN8550BXTSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN7511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN8511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN7550BXTSA1 MOSFET Gate Driver SOT-23-6
- Infineon 1EDN7512BXTSA1 8 A 5-Pin 20V, SOT-23
- Infineon 2EDN7533BXTSA1 5 A 6-Pin 20V, SOT-23
- Infineon 2EDN7534BXTSA1 5 A 6-Pin 20V, SOT-23
- Infineon 1ED44173N01BXTSA1 MOSFET Gate Driver 1 SOT-23
