Infineon IR11672ASTRPBF MOSFET Gate Driver, 7 A 8-Pin 18V, SOIC
- RS Stock No.:
- 222-4945
- Mfr. Part No.:
- IR11672ASTRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€2,350.00
(exc. VAT)
€2,900.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.94 | €2,350.00 |
*price indicative
- RS Stock No.:
- 222-4945
- Mfr. Part No.:
- IR11672ASTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 7A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 30ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 125ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Width | 4mm | |
| Length | 5mm | |
| Series | IR11672AS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 7A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 30ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 125ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Width 4mm | ||
Length 5mm | ||
Series IR11672AS | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon smart secondary-side driver IC designed to drive N-Channel power MOSFETs used as synchronous rectifiers
50ns turn-off propagation delay
Vcc range from 11.3V to 20V
Direct sensing of MOSFET drain voltage
Enable function synchronized with MOSFET VDS transition
Cycle by Cycle MOT Check Circuit prevents multiple false trigger GATE pulses
Lead-free
Compatible with 0.3W Standby, Energy Star, CECP, etc.
Related links
- Infineon IR11672ASTRPBF MOSFET Gate Driver SOIC
- Texas Instruments MOSFET Gate Driver 1 MSOP
- Infineon IRS2982STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon 2ED020I12FIXUMA1 MOSFET Gate Driver 2 SOIC
- Infineon IR2125SPBF MOSFET Gate Driver 1 SOIC
- Infineon IR2125STRPBF MOSFET Gate Driver 1 SOIC
- Infineon IR11662STRPBF MOSFET Gate Driver SOIC
