Infineon IR11662STRPBF MOSFET Gate Driver, 4 A 8-Pin 18V, SOIC
- RS Stock No.:
- 222-4944
- Mfr. Part No.:
- IR11662STRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.04
(exc. VAT)
€16.04
(inc. VAT)
In Stock
- 9,780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.304 | €13.04 |
| 50 - 90 | €1.238 | €12.38 |
| 100 - 240 | €1.188 | €11.88 |
| 250 - 490 | €1.134 | €11.34 |
| 500 + | €1.057 | €10.57 |
*price indicative
- RS Stock No.:
- 222-4944
- Mfr. Part No.:
- IR11662STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 4.5ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 181ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Width | 4mm | |
| Length | 5mm | |
| Series | IR11662S | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 4.5ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 181ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Width 4mm | ||
Length 5mm | ||
Series IR11662S | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 200V Secondary Side High Speed SR Controller in a 8-Lead SOIC Package.
Secondary side high speed SR controller
DCM, CrCM flyback and Resonant half-bridge topologies
200V proprietary IC technology
Max 500KHz switching frequency
Anti-bounce logic and UVLO protection
4A peak turn off drive current
Related links
- Infineon IR11662STRPBF MOSFET Gate Driver SOIC
- Analog Devices ADP3634ARDZ MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MCP14E4-E/SN MOSFET Gate Driver 2 SOIC
- Infineon IR11672ASTRPBF MOSFET Gate Driver SOIC
- Maxim Integrated MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
