Infineon AUIRS21271STR MOSFET Gate Driver 1, 290 mA 8-Pin 600V, SOIC
- RS Stock No.:
- 223-8461
- Mfr. Part No.:
- AUIRS21271STR
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€3,240.00
(exc. VAT)
€3,985.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.296 | €3,240.00 |
*price indicative
- RS Stock No.:
- 223-8461
- Mfr. Part No.:
- AUIRS21271STR
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power MOSFET & IGBT Driver | |
| Output Current | 290mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 65ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 200ns | |
| Minimum Supply Voltage | 9V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Standards/Approvals | RoHS, Lead-Free | |
| Length | 5mm | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power MOSFET & IGBT Driver | ||
Output Current 290mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 65ns | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 200ns | ||
Minimum Supply Voltage 9V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Standards/Approvals RoHS, Lead-Free | ||
Length 5mm | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The Infineon AUIRS2127 series are high voltage, high speed power MOSFET and IGBT drivers. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL outputs.
FAULT lead indicates shutdown has occurred
Floating channel designed for bootstrap operation
Output in phase with input
Lead-free
RoHS compliant
Automotive qualified
Related links
- Infineon AUIRS21271STR MOSFET Gate Driver 1 SOIC
- Infineon IRS2308SPBF MOSFET Gate Driver SOIC
- Infineon IRS2103STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2101STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2304STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2106STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2109STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2118STRPBF MOSFET Gate Driver SOIC
