Infineon IRS2308SPBF MOSFET Gate Driver, 290 mA 8-Pin 600V, SOIC

Get a bulk buy discount

Add 25 more to save €12.35

View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.18

(exc. VAT)

€11.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.836€9.18-
25 - 45€1.342€6.71€12.35
50 - 120€1.25€6.25€29.30
125 - 245€1.176€5.88€82.50
250 +€1.084€5.42€188.00

*price indicative

Packaging Options:
RS Stock No.:
260-5225
Mfr. Part No.:
IRS2308SPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

290mA

Pin Count

8

Fall Time

35ns

Package Type

SOIC

Driver Type

MOSFET

Rise Time

220ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

IRS2308(S)PbF

Standards/Approvals

No

Automotive Standard

No

The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels.

Floating channel designed for bootstrap operation

Under voltage lockout for both channels

Cross conduction prevention logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy