Infineon 1ED3461MC12MXUMA1, Isolated Gate Driver 2, 6 A 16-Pin 6.5V, DSO
- RS Stock No.:
- 225-0540
- Mfr. Part No.:
- 1ED3461MC12MXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€2,218.00
(exc. VAT)
€2,728.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.218 | €2,218.00 |
*price indicative
- RS Stock No.:
- 225-0540
- Mfr. Part No.:
- 1ED3461MC12MXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 6A | |
| Pin Count | 16 | |
| Fall Time | 30ns | |
| Package Type | DSO | |
| Driver Type | Isolated Gate Driver | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 6.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.5mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Height | 2.65mm | |
| Series | 1ED3461MC12M | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 6A | ||
Pin Count 16 | ||
Fall Time 30ns | ||
Package Type DSO | ||
Driver Type Isolated Gate Driver | ||
Rise Time 30ns | ||
Minimum Supply Voltage 6.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 7.5mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Height 2.65mm | ||
Series 1ED3461MC12M | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 1ED3461MU12M belongs to the EiceDRIVER Enhanced 1ED34xx family single-channel isolated gate driver with adjustable DESAT and soft-off. Its suitable for IGBTs, MOSFETs and SiC MOSFETs. The 1ED3431 offers high configurability with DESAT, and soft-off, through external resistor from input side.
40 V absolute maximum output supply voltage
±3 A, ±6 A, and ±9 A typical sinking and sourcing peak output current
Separate source and sink outputs for hard switching and with active Miller clamp, clamp driver
Adjustment pins for parameter configuration from input side
Related links
- Infineon 1ED3461MC12MXUMA1 6 A 16-Pin 6.5V, DSO
- Infineon 1ED3491MC12MXUMA1 9 A 16-Pin 6.5V, DSO
- Infineon 1ED3431MC12MXUMA1 3 A 16-Pin 6.5V, DSO
- Infineon 1ED3860MC12MXUMA1 6 A 16-Pin 5.5V, DSO
- Infineon 3 A 16-Pin 5.5V, DSO
- Infineon 1ED3830MC12MXUMA1 3 A 16-Pin 5.5V, DSO
- Infineon 1ED3890MC12MXUMA1 9 A 16-Pin 5.5V, DSO
- Infineon 1ED3491MU12MXUMA1 MOSFET Gate Driver DSO-16
