Infineon, Isolated Gate Driver 2, 3 A 16-Pin 5.5V, DSO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-0545
Mfr. Part No.:
1ED3830MC12MXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

3A

Pin Count

16

Package Type

DSO

Fall Time

30ns

Driver Type

Isolated Gate Driver

Rise Time

30ns

Minimum Supply Voltage

6.5V

Number of Drivers

2

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

2.65mm

Series

1ED3830MC12M

Standards/Approvals

No

Width

6.4mm

Length

7.5mm

Mount Type

Surface

Automotive Standard

No

The Infineon 1ED3830MU12M belongs to the EiceDRIVER enhanced 1ED38xx family single-channel isolated gate driver with adjustable control and protection functions including DESAT, Soft-Off, UVLO, miller clamp, two level turn off, and Fault, to simplify the design of highly reliable systems. All parameter adjustments are done from the input side via the I2C interface.

40 V absolute maximum output supply voltage

±3 A, ±6 A, and ±9 A typical sinking and sourcing peak output current

I2C bus for parameter configuration and status register readout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy