Infineon 1ED3491MC12MXUMA1, Isolated Gate Driver 2, 9 A 16-Pin 6.5V, DSO

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.91

(exc. VAT)

€13.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 804 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€5.455€10.91-
10 - 18€5.015€10.038%
20 - 48€4.69€9.3814%
50 - 98€4.36€8.7220%
100 +€4.04€8.0825%

*price indicative

Packaging Options:
RS Stock No.:
225-0543
Mfr. Part No.:
1ED3491MC12MXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

9A

Pin Count

16

Package Type

DSO

Fall Time

30ns

Driver Type

Isolated Gate Driver

Rise Time

30ns

Minimum Supply Voltage

6.5V

Maximum Supply Voltage

6.5V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

2.65mm

Length

7.5mm

Width

6.4mm

Series

1ED3491MC12M

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

Infineon 1ED3491MC12M Series Gate Driver, 9A Output Current, 6.5V Minimum Supply Voltage - 1ED3491MC12MXUMA1


This gate driver provides isolated gate drive functionality for switching devices in power systems, designed for surface assembly on printed circuit boards. It contains two independent channels and operates within a narrow supply range suitable for control circuitry, offering balanced switching behaviour at controlled rise and fall times for power-stage gating.

Features and Benefits:


• Dual-channel configuration offering independent gate control
• 9A Peak output current enabling robust gate charging
• 30ns rise time supporting fast turn-on behaviour
• 30ns fall time enabling Rapid turn-off transitions
• Operates from 6.5V supply matching low-voltage control rails
• Rated to 125°C allowing operation at elevated temperatures

Applications


• Suitable for isolated power converters in industrial systems
• Used with half-bridge and full-bridge switch assemblies
• Ideal for motor-drive inverter gate control stages
• Can be used for gate driving in renewable-energy inverters
• Used for isolated driver requirements on Compact PCBs

What package format does the component use for mounting?


It is supplied in a 16-pin DSO package configured for surface mounting.

How does thermal range affect placement on a populated board?


The device is specified to operate from -40°C to 125°C, allowing proximity to heat-generating components with appropriate thermal planning.

What are the physical envelope constraints for enclosure design?


The module measures 7.5mm in length, 6.4mm in width and 2.65mm in height for tight-layout considerations.

How many drivers are available for gate control in a single device?


The device integrates two independent drivers for dual-channel operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy