Infineon 6EDL04N02PRXUMA1 MOSFET Gate Driver 6, 165 mA 28-Pin 17.5V, DSO

Get a bulk buy discount

Add 25 more to save 15%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.19

(exc. VAT)

€16.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.638€13.19-
25 - 45€2.24€11.2015%
50 - 120€2.084€10.4221%
125 - 245€1.954€9.7725%
250 +€1.792€8.9632%

*price indicative

Packaging Options:
RS Stock No.:
226-6045
Mfr. Part No.:
6EDL04N02PRXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

165mA

Pin Count

28

Package Type

DSO

Fall Time

45ns

Driver Type

MOSFET

Number of Outputs

6

Rise Time

60ns

Minimum Supply Voltage

10V

Number of Drivers

6

Maximum Supply Voltage

17.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Width

4.4mm

Length

9.7mm

Height

1.2mm

Series

6EDL04N02PR

Mount Type

Surface

Automotive Standard

No

Infineon 6EDL04N02PR Series MOSFET, 10V Minimum Supply Voltage, 165mA Output Current - 6EDL04N02PRXUMA1


This MOSFET is a six-channel driver designed to switch and drive multiple loads within low-voltage electronic systems. It operates across a moderate supply range suitable for applications requiring multiple outputs in a Compact surface-mount form. The device is supplied in a 28-pin DSO package and is intended for board-level integration where space and multi-output control are required.

Features and Benefits:


• 165 mA output current delivers consistent channel drive capability
• 10 V minimum supply enables low-voltage system operation
• 17.5 V maximum supply allows higher-voltage headroom for loads
• 60 ns rise time supports moderate-speed switching applications
• 45 ns fall time reduces turn-off delays in switching events
• Operation from -40 °C to 105 °C permits wide temperature deployment

Applications


• Suitable for driving multiple indicator or signal loads on boards
• Ideal for low-voltage actuator and relay Interface circuits
• Used with microcontroller outputs requiring multi-channel amplification
• Can be used for Compact multi-output power routing on assemblies
• Suitable for integration where surface-mount components are required

What mounting style is required for board assembly?


It is supplied as a surface-mount device intended for soldering to PCB land patterns compatible with DSO packages.

How many outputs does the device provide and how are they arranged?


The device offers six independent outputs packaged within a single 28-pin DSO to consolidate multiple channels.

What thermal range should be considered during thermal design?


The component is specified to operate between -40 °C and 105 °C, so thermal routing and heat distribution should accommodate that span.

What are the physical envelope constraints to allow for Compact designs?


The package measures 9.7 mm in length, 4.4 mm in width and 1.2 mm in height for layout planning.

What driver type and pin count should designers plan for?


It is a MOSFET-type driver with a total of 28 pins to be accounted for in schematic and footprint design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy