onsemi NCD57252DWR2G MOSFET Gate Driver, 6.5 μA 16-Pin 22V, SOIC

Get a bulk buy discount

Add 20 more to save €8.80

View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.36

(exc. VAT)

€7.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 416 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€3.18€6.36-
20 - 198€2.74€5.48€8.80
200 +€2.375€4.75€161.00

*price indicative

Packaging Options:
RS Stock No.:
229-6337
Mfr. Part No.:
NCD57252DWR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

6.5μA

Pin Count

16

Fall Time

10ns

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Rise Time

12ns

Minimum Supply Voltage

5V

Maximum Supply Voltage

22V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

NCD57252

Height

2.65mm

Width

7.6mm

Standards/Approvals

No

Length

10.45mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The ON Semiconductor NCDV575 series high current dual channel isolated IGBT/MOSFET gate drivers with 2.5 or 5 kVrms internal galvanic isolation from input to each output and functional isolation between the two output channels. The device accepts 3.3 V to 20 V bias voltage and signal levels on the input side and up to 32 V bias voltage on the output side.

Design flexibility

Consistent performance

Faster switching capability

Short propagation delays with accurate matching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy