Texas Instruments UCC27517DBVR MOSFET Gate Driver 1, 300 mA 5-Pin 18V, SOT-23
- RS Stock No.:
- 229-7146
- Mfr. Part No.:
- UCC27517DBVR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€1,560.00
(exc. VAT)
€1,920.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.52 | €1,560.00 |
*price indicative
- RS Stock No.:
- 229-7146
- Mfr. Part No.:
- UCC27517DBVR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Gate Driver | |
| Output Current | 300mA | |
| Pin Count | 5 | |
| Fall Time | 7.9ns | |
| Package Type | SOT-23 | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 8ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Height | 1.45mm | |
| Series | UCC27517 | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Gate Driver | ||
Output Current 300mA | ||
Pin Count 5 | ||
Fall Time 7.9ns | ||
Package Type SOT-23 | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 8ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Height 1.45mm | ||
Series UCC27517 | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Related links
- Texas Instruments UCC27517DBVR MOSFET Gate Driver 1 SOT-23
- Microchip MOSFET Gate Driver 1 SOT-23
- Microchip MCP1402T-E/OT MOSFET Gate Driver 1 SOT-23
- Microchip MCP1401T-E/OT MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27519DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27517DBVT MOSFET Gate Driver 1 SOT-23
- Microchip MOSFET Gate Driver 1 SOT-23
