Infineon 1ED3241MC12HXUMA1 MOSFET Gate Driver, 18 A 8-Pin 15V, PG-DSO

Subtotal (1 pack of 2 units)*

€3.84

(exc. VAT)

€4.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 902 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€1.92€3.84

*price indicative

Packaging Options:
RS Stock No.:
234-8933
Mfr. Part No.:
1ED3241MC12HXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

18A

Pin Count

8

Fall Time

8.5ns

Package Type

PG-DSO

Driver Type

MOSFET

Rise Time

30ns

Minimum Supply Voltage

5V

Maximum Supply Voltage

15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

2.65mm

Series

1ED3241MC12H

Length

7.5mm

Width

6.4mm

Mount Type

Surface

Automotive Standard

No

The Infineon single channel isolated gate driver IC with two level slew-rate control comes with Single channel isolated gate driver and works with 3.3 V and 5 V input supply voltage.

Two level slew rate control

104K/W thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy