Infineon 1ED3250MC12HXUMA1 MOSFET Gate Driver, 10 A 8-Pin 15V, PG-DSO
- RS Stock No.:
- 234-8935
- Mfr. Part No.:
- 1ED3250MC12HXUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-8935
- Mfr. Part No.:
- 1ED3250MC12HXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 10A | |
| Pin Count | 8 | |
| Fall Time | 30ns | |
| Package Type | PG-DSO | |
| Driver Type | MOSFET | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.65mm | |
| Length | 7.5mm | |
| Series | 1ED3250MC12H | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 10A | ||
Pin Count 8 | ||
Fall Time 30ns | ||
Package Type PG-DSO | ||
Driver Type MOSFET | ||
Rise Time 30ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.65mm | ||
Length 7.5mm | ||
Series 1ED3250MC12H | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon single channel isolated gate driver IC with two level slew-rate control comes with Single channel isolated gate driver and works with 3.3 V and 5 V input supply voltage.
Two level slew rate control
104K/W thermal resistance
Related links
- Infineon 1ED3250MC12HXUMA1 MOSFET Gate Driver PG-DSO
- Infineon 1ED3251MC12HXUMA1 MOSFET Gate Driver PG-DSO
- Infineon 1ED3241MC12HXUMA1 MOSFET Gate Driver PG-DSO
- Infineon 1EDB8275FXUMA1 MOSFET Gate Driver 1 PG-DSO-8
- Infineon 1EDB7275FXUMA1 MOSFET Gate Driver PG-DSO-8
- Infineon 1ED3240MC12HXUMA1 MOSFET Gate Driver 1 PG-DSO
- Infineon 1EDI40I12AFXUMA1 10 A 8-Pin, PG-DSO-8
- Infineon 1ED3122MU12HXUMA1 10 A 8-Pin 17V, PG-DSO-8
