Renesas Electronics EL7156CSZ Gate Driver 1, 3.5 A 8-Pin 16.5V, SOIC
- RS Stock No.:
- 235-5225
- Mfr. Part No.:
- EL7156CSZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-5225
- Mfr. Part No.:
- EL7156CSZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | General Purpose Driver | |
| Output Current | 3.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 15ns | |
| Driver Type | General Purpose | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 16.5V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | EL7156 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type General Purpose Driver | ||
Output Current 3.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 15ns | ||
Driver Type General Purpose | ||
Rise Time 15ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 16.5V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series EL7156 | ||
Automotive Standard No | ||
The Renesas Electronics EL7156 high performance pin driver with three-state is suited to many ATE and level-shifting applications. The 3.5A Peak drive capability makes this part an excellent choice when driving high capacitance loads. Available in the 8 Ld SOIC and 8 Ld PDIP packages, the EL7156 is specified for operation over the full -40°C to +85°C temperature range.
Clocking speeds up to 40MHz
15ns tR/tFat 2000pF CLOAD
0.5ns rise and fall times mismatch
0.5ns tON-tOFF prop delay mismatch
3.5pF typical input capacitance
3.5A Peak drive
High capacitive drive capability
Operates from 4.5V to 16.5V
Related links
- Renesas Electronics EL7156CSZ Gate Driver 1 SOIC
- Renesas Electronics EL7155CSZ MOSFET Gate Driver 8LD SOIC
- Renesas Electronics EL7156CSZ-T7 Gate Driver 1 SOIC
- Texas Instruments 300 MHz, 8-Pin 16.5V SOIC
- Texas Instruments 270 MHz, 8-Pin 16.5V SOIC
- THS3062D Texas Instruments 300 MHz, 8-Pin 16.5V SOIC
- THS4012ID Texas Instruments 270 MHz, 8-Pin 16.5V SOIC
- Maxim Integrated MAX666CSA+, Voltage Regulator 16.5V SOIC 8-Pin
