Renesas Electronics EL7155CSZ MOSFET Gate Driver, 3.5 A 8-Pin 16.5V, 8LD SOIC

Get a bulk buy discount

Add 291 more to save €74.50

View bulk pricing options

Subtotal (1 tube of 97 units)*

€541.36

(exc. VAT)

€665.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
97 - 194€5.581€541.36-
291 - 485€5.325€516.53€74.50
582 - 970€4.733€459.10€493.54
1067 +€4.588€445.04€1,059.53

*price indicative

RS Stock No.:
263-6893
Mfr. Part No.:
EL7155CSZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

MOSFET

Output Current

3.5A

Pin Count

8

Fall Time

0.5ns

Package Type

8LD SOIC

Driver Type

MOSFET

Rise Time

17ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

16.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Width

3.9mm

Series

EL7155

Length

4.9mm

Standards/Approvals

RoHS

Mount Type

Surface

Automotive Standard

No

The Renesas Electronics High Performance Pin Driver with 3-state is suited to many ATE and level-shifting applications. The 3.5A peak drive capability makes this part an excellent choice when driving high capacitance loads.

0.5ns rise and fall times mismatch

High capacitive drive capability

Pb-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy