Infineon 2ED2103S06FXUMA1 Gate Driver 2, 290 mA 8-Pin 20V, DSO

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€1,455.00

(exc. VAT)

€1,790.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.582€1,455.00-
5000 +€0.568€1,420.002%

*price indicative

RS Stock No.:
236-3632
Mfr. Part No.:
2ED2103S06FXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

General Purpose Driver

Output Current

290mA

Pin Count

8

Package Type

DSO

Fall Time

35ns

Number of Outputs

2

Driver Type

General Purpose

Rise Time

170ns

Minimum Supply Voltage

10V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

2ED

Standards/Approvals

RoHS

Mount Type

Board

Automotive Standard

AEC-Q100

The Infineon high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. It provides excellent ruggedness and noise immunity with capability to maintain operational logic at negative voltages. With no parasitic Thyristor structures present in the device, no parasitic latch up can occur over all temperature and voltage conditions.

Integrated ultra-fast, low resistance bootstrap diode

Floating channel designed for bootstrap operation

Independent under voltage lockout for both channels

50% lower level-shift losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy