Infineon 2ED2104S06FXUMA1 Gate Driver 2, 290 mA 8-Pin 25V, DSO
- RS Stock No.:
- 236-3636
- Mfr. Part No.:
- 2ED2104S06FXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.72
(exc. VAT)
€10.73
(inc. VAT)
In Stock
- 2,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.872 | €8.72 | - |
| 50 - 90 | €0.829 | €8.29 | 4% |
| 100 - 240 | €0.811 | €8.11 | 6% |
| 250 - 490 | €0.758 | €7.58 | 13% |
| 500 + | €0.707 | €7.07 | 18% |
*price indicative
- RS Stock No.:
- 236-3636
- Mfr. Part No.:
- 2ED2104S06FXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | General Purpose Driver | |
| Output Current | 290mA | |
| Pin Count | 8 | |
| Package Type | DSO | |
| Fall Time | 35ns | |
| Driver Type | General Purpose | |
| Number of Outputs | 2 | |
| Rise Time | 170ns | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Height | 1.72mm | |
| Series | 2ED2104S06F | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type General Purpose Driver | ||
Output Current 290mA | ||
Pin Count 8 | ||
Package Type DSO | ||
Fall Time 35ns | ||
Driver Type General Purpose | ||
Number of Outputs 2 | ||
Rise Time 170ns | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Height 1.72mm | ||
Series 2ED2104S06F | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. It provides excellent ruggedness and noise immunity with capability to maintain operational logic at negative voltages. With no parasitic Thyristor structures present in the device, no parasitic latch up can occur over all temperature and voltage conditions.
Integrated ultra-fast, low resistance bootstrap diode
Floating channel designed for bootstrap operation
Independent under voltage lockout for both channels
50% lower level-shift losses
Related links
- Infineon 2ED2104S06FXUMA1 Gate Driver 2 DSO
- Infineon 2ED2109S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED21094S06JXUMA1 290 mA 14-Pin 25V, DSO
- Infineon 2ED2106S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2103S06FXUMA1 Gate Driver 2 DSO
- Infineon 2ED21091S06FXUMA1 290 mA 8-Pin 20V, DSO-8
- DiodesZetex DGD1003FTA-13 MOSFET Gate Driver 2 VDFN
- DiodesZetex MOSFET Gate Driver 2 VDFN
