Microchip TC4427ACOA713 MOSFET Gate Driver, 1.5 A 8-Pin 4.5V, SOIC
- RS Stock No.:
- 238-0669
- Mfr. Part No.:
- TC4427ACOA713
- Manufacturer:
- Microchip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 238-0669
- Mfr. Part No.:
- TC4427ACOA713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 30ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 4.5V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 30ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 4.5V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip dual high-speed power MOSFET driver are improved versions of the earlier TC4426/TC4427/TC4428 family of MOSFET drivers. In addition to matched rise and fall times, the TC4426A/TC4427A/TC4428A devices have matched leading and falling edge propagation delay times. These devices are highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking occurs on the Ground pin. They can accept, without damage or logic upset, up to 500 mA of reverse current being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 2 kV. The TC4426A/TC4427A/TC4428A MOSFET drivers can easily charge/discharge 1000 pF gate capacitances in under 30 ns. These devices provide low enough impedances in both the On and Off states to ensure the MOSFETs intended state will not be affected, even by large transients.
High Peak output current 1.5A
Supply voltage operating range - 4.5V to 18V
High capacitive load drive capability 1000 pF in 25ns
Short delay times 30 ns
Latch-up protected
Can withstand 0.5A reverse current
Input withstands negative inputs up to 5V
Electrostatic Discharge (ESD) protected 2 kV
Related links
- Microchip TC4427ACOA713 MOSFET Gate Driver SOIC
- Microchip MCP14A1201T-E/MNYVAO MOSFET Gate Driver 1 SOIC
- Microchip MIC4421YM MOSFET Gate Driver 1 SOIC
- Microchip MCP14A1202T-E/SNVAO MOSFET Gate Driver 1 SOIC
- Microchip MCP14A0901T-E/SNVAO MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0455T-E/SNVAO MOSFET Gate Driver 2 SOIC
- Microchip MCP14A1202T-E/MNYVAO MOSFET Gate Driver 1 SOIC
- Microchip MCP14A0902T-E/SNVAO MOSFET Gate Driver 2 SOIC
