Infineon 1ED3431MU12MXUMA1, Gate Driver, 3 A 16-Pin 25V, DSO-16

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€4.88

(exc. VAT)

€6.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 928 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.88-
10 - 24€4.635%
25 - 49€4.449%
50 - 99€4.2512%
100 +€3.9618%

*price indicative

Packaging Options:
RS Stock No.:
243-9264
Mfr. Part No.:
1ED3431MU12MXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

3A

Pin Count

16

Package Type

DSO-16

Fall Time

15ns

Driver Type

Gate Driver

Minimum Supply Voltage

3V

Maximum Supply Voltage

25V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

DIN EN 60747-5-2

Automotive Standard

No

The Infineon 3 A single-channel highly flexible isolated gate driver in small space-saving DSO-16 fine pitch wide-body package for IGBTs, MOSFETs and SiC MOSFETs. The operating temperature of gate driver is starts from -40 °C to 125 °C.

Surface Mount technology

±3 A typical sinking and sourcing peak output current

40 V absolute maximum output supply voltage

Separate source and sink outputs

Active Miller clamp

IGBT soft turn-off after desaturation detection

Parameter adjustment from

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy