Infineon 2EDN7524GXTMA1, Gate Driver, 5 A 8-Pin 20V
- RS Stock No.:
- 243-9282
- Mfr. Part No.:
- 2EDN7524GXTMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 4000 units)*
€2,216.00
(exc. VAT)
€2,724.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.554 | €2,216.00 |
*price indicative
- RS Stock No.:
- 243-9282
- Mfr. Part No.:
- 2EDN7524GXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 5A | |
| Pin Count | 8 | |
| Fall Time | 4.5ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 60747-5-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 5A | ||
Pin Count 8 | ||
Fall Time 4.5ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 60747-5-2 | ||
Automotive Standard No | ||
The Infineon 2EDN752x/2EDN852x is an advanced dual-channel driver. It is suited to drive logic and normal level MOSFETs and supports OptiMOSTM, CoolMOSTM, Standard Level MOSFETs, Superjunction MOSFETs, as well as IGBTs and GaN Power devices. The pinout of the 2EDN family is compatible with the industry standard.
Highly efficient SMPS enabled by 5 ns fast slew rates and 17 ns propagation delay precision for fast MOSFET and GaN switching
1 ns channel-to-channel propagation delay accuracy enables safe use of two channels in parallel
Two independent 5 A channels enable numerous deployment options
Industry standard packages and pinout ease system-design upgrades
Related links
- Infineon 2EDN7524GXTMA1 5 A 8-Pin 20V
- Infineon MOSFET Gate Driver TSSOP
- Infineon 2EDN7534RXTMA1 MOSFET Gate Driver TSSOP
- Infineon 2EDN8533FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN7534GXTMA1 5 A 8-Pin 20V, WSON
- Infineon 2EDN7533RXTMA1 MOSFET Gate Driver TSSOP
- Infineon 2EDN8533RXTMA1 MOSFET Gate Driver TSSOP
- Infineon 2EDN7534FXTMA1 MOSFET Gate Driver DSO
