Infineon 2EDN7524FXTMA1, Gate Driver, 5 A 14-Pin 20V, PG-DSO-8
- RS Stock No.:
- 244-1580
- Mfr. Part No.:
- 2EDN7524FXTMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€935.00
(exc. VAT)
€1,150.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.374 | €935.00 |
*price indicative
- RS Stock No.:
- 244-1580
- Mfr. Part No.:
- 2EDN7524FXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 5A | |
| Pin Count | 14 | |
| Package Type | PG-DSO-8 | |
| Fall Time | 10ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 60747-5-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 5A | ||
Pin Count 14 | ||
Package Type PG-DSO-8 | ||
Fall Time 10ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 60747-5-2 | ||
Automotive Standard No | ||
The Infineon Advanced dual-channel driver is suited to drive logic and normal level MOSFETs and supports OptiMOSTM, CoolMOSTM, Standard Level MOSFETs, Super junction MOSFETs, as well as IGBTs and GaN Power devices. The control and enable inputs are LV-TTL compatible (CMOS 3.3 V) with an input voltage range from -5 V to +20 V. -10 V input pin robustness protects the driver against latch-up or electrical overstress which can be induced by parasitic ground inductances. This greatly enhances system stability. 4.2 V and 8 V UVLO (Under Voltage Lock Out) options ensure instant MOSFET and GaN protection under abnormal conditions. Under such circumstances, this UVLO mechanism provides crucial independence from whether and when other supervisors circuitries detect abnormal conditions. Each of the two outputs is able to sink and source 5 A currents utilizing a true rail-to-rail stage.
Highly efficient SMPS
1 ns channel-to-channel propagation delay accuracy
Two independent 5 A channels
Ease system-design upgrades
Related links
- Infineon 5 A 14-Pin 20V, PG-DSO-8
- Infineon 2EDN7524FXTMA1 5 A 14-Pin 20V, PG-DSO-8
- Infineon 2EDN8524FXTMA1 5 A 14-Pin 20V, PG-DSO-8
- Infineon 2EDN7523FXTMA1 5 A 14-Pin 20V, PG-DSO-8
- Infineon 14 A 8-Pin 17V, PG-DSO-8
- Infineon 14 A 8-Pin 5V, PG-DSO-8
- Infineon 10 A 8-Pin, PG-DSO-8
- Infineon 15 A 8-Pin 40V, PG-DSO-8
