Infineon 1ED3123MU12HXUMA1, Gate Driver, 14 A 8-Pin 17V, PG-DSO-8
- RS Stock No.:
- 243-9259
- Mfr. Part No.:
- 1ED3123MU12HXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,132.00
(exc. VAT)
€1,392.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.132 | €1,132.00 |
*price indicative
- RS Stock No.:
- 243-9259
- Mfr. Part No.:
- 1ED3123MU12HXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 14A | |
| Pin Count | 8 | |
| Package Type | PG-DSO-8 | |
| Fall Time | 30ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 17V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 60747-5-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 14A | ||
Pin Count 8 | ||
Package Type PG-DSO-8 | ||
Fall Time 30ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 17V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 60747-5-2 | ||
Automotive Standard No | ||
The Infineon gate driver ICs are galvanically isolated single channel gate driver ICs for IGBT, MOSFET and SiC MOSFET in PG-DSO-8 package. It has output current is 14 A. The operating temperature of a gate driver is from -40 °C to 125 °C.
Separate source and sink outputs
Surface mount technology
Fast EV charging
Motor control and drives
Server power supply
Solutions for solar energy systems
Uninterruptible Power Supply (UPS)
Related links
- Infineon 1ED3123MU12HXUMA1 14 A 8-Pin 17V, PG-DSO-8
- Infineon 1ED3124MU12HXUMA1 14 A 8-Pin 17V, PG-DSO-8
- Infineon 1ED3122MU12HXUMA1 10 A 8-Pin 17V, PG-DSO-8
- Infineon 1EDI60I12AFXUMA1 6 A 8-Pin 17V, PG-DSO-8
- Infineon 2ED3144MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3147MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3145MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3143MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
