DiodesZetex 2, 2.3 A 14-Pin 20 V, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
246-6752
Mfr. Part No.:
DGD21814S14-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Gate Driver Module

Output Current

2.3A

Pin Count

14

Package Type

SOIC

Fall Time

20ns

Minimum Supply Voltage

10V

Number of Drivers

2

Maximum Supply Voltage

20V

Standards/Approvals

No

Automotive Standard

No

The DiodesZetex makes a high voltage / high speed gate driver capable of driving N-channel MOSFETs and IGBTs in a half bridge configuration. The high voltage processing techniques enable the DGD21814M’s high side to switch to 600V in a bootstrap operation. The DGD21814M logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) for easy interfacing with controlling devices. The driver outputs feature high pulse current buffers designed for minimum driver cross conduction. The DGD21814M is offered in SO-14p.

Drives two N-channel MOSFETs or IGBTs in a Half-bridge configuration 1.9A Source / 2.3A Sink output current capability Outputs tolerant to Negative transients Wide low-side gate driver and Logic supply of 10V to 20V Logic input (HIN and LIN) 3.3V Capability

Related links