DiodesZetex DGD2181S8-13 MOSFET Gate Driver 2, 2.3 A 8-Pin 20V, SO-8
- RS Stock No.:
- 246-7491
- Mfr. Part No.:
- DGD2181S8-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7491
- Mfr. Part No.:
- DGD2181S8-13
- Manufacturer:
- DiodesZetex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Output Current | 2.3A | |
| Pin Count | 8 | |
| Package Type | SO-8 | |
| Fall Time | 20ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Output Current 2.3A | ||
Pin Count 8 | ||
Package Type SO-8 | ||
Fall Time 20ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The DiodesZetex DGD2181 is a high-voltage / high-speed gate driver capable of driving N-Channel MOSFETs and IGBTs in a half-bridge configuration. High-voltage processing techniques enable the DGD2181s high-side to switch to 600V in a bootstrap operation. The logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) for easy interfacing with controlling devices. The driver outputs feature high-pulse current buffers designed for minimum driver cross conduction. It is offered in SO-8 package and the operating temperature extends from -40°C to +125°C.
Floating high-side driver in bootstrap operation to 600V Drives two N-channel MOSFETs or IGBTs in a half bridge configuration 1.9A source / 2.3A sink output current capability Outputs tolerant to negative transients, wide low-side gate driver and logic supply of 10V to 20V Logic Input (HIN and lIN) 3.3V capability
Related links
- DiodesZetex MOSFET Gate Driver 2 SO-8
- DiodesZetex DGD1003FTA-13 MOSFET Gate Driver 2 VDFN
- Infineon 2.3 A 8-Pin 20V, SOIC-8
- Infineon IR2184SPBF 2.3 A 8-Pin 20V, SOIC-8
- Infineon IR2184STRPBF 2.3 A 8-Pin 20V, SOIC-8
- Infineon IRS2181PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP
- DiodesZetex DGD0506AM10-13 MOSFET Gate Driver 2 MSOP
- DiodesZetex MOSFET Gate Driver 2 VDFN
