DiodesZetex 2, 690 mA 8-Pin 20 V, SOIC
- RS Stock No.:
- 246-6750
- Mfr. Part No.:
- DGD2005S8-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-6750
- Mfr. Part No.:
- DGD2005S8-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Gate Driver Module | |
| Output Current | 690mA | |
| Pin Count | 8 | |
| Fall Time | 30ns | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Gate Driver Module | ||
Output Current 690mA | ||
Pin Count 8 | ||
Fall Time 30ns | ||
Package Type SOIC | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The DiodesZetex makes a mid-voltage/high-speed gate driver capable of driving N-channel MOSFETs in a half-bridge configuration. high voltage processing techniques enable the DGD2005s high-side to switch to 200V in a bootstrap operation. The 30ns (maximum) propagation delay matching between the high-side and low-side drivers allows high-frequency switching. The DGD2005 is available in a space saving SO-8 package and operates over an extended -40°C to +125°C temperature range.
Wide low side gate driver supply voltage of 10V to 20V Floating high-side driver in bootstrap operation to 200V Drives 2 N-channel MOSFETs in a half-bridge configuration Under voltage lockout for high-side and low-side drivers Extended temperature range of -40°C to +125°C
