DiodesZetex DGD2005S8-13 2, 690 mA 8-Pin 20 V, SOIC
- RS Stock No.:
- 246-7489
- Mfr. Part No.:
- DGD2005S8-13
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 10 units)*
€5.17
(exc. VAT)
€6.36
(inc. VAT)
In Stock
- 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.517 | €5.17 |
| 50 - 90 | €0.491 | €4.91 |
| 100 - 240 | €0.403 | €4.03 |
| 250 - 990 | €0.377 | €3.77 |
| 1000 + | €0.292 | €2.92 |
*price indicative
- RS Stock No.:
- 246-7489
- Mfr. Part No.:
- DGD2005S8-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Gate Driver Module | |
| Output Current | 690mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 30ns | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Gate Driver Module | ||
Output Current 690mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 30ns | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The DiodesZetex makes a mid-voltage/high-speed gate driver capable of driving N-channel MOSFETs in a half-bridge configuration. high voltage processing techniques enable the DGD2005s high-side to switch to 200V in a bootstrap operation. The 30ns (maximum) propagation delay matching between the high-side and low-side drivers allows high-frequency switching. The DGD2005 is available in a space saving SO-8 package and operates over an extended -40°C to +125°C temperature range.
Wide low side gate driver supply voltage of 10V to 20V Floating high-side driver in bootstrap operation to 200V Drives 2 N-channel MOSFETs in a half-bridge configuration Under voltage lockout for high-side and low-side drivers Extended temperature range of -40°C to +125°C
