DiodesZetex 2, 690 mA 8-Pin 624 V, SOIC
- RS Stock No.:
- 246-6757
- Mfr. Part No.:
- DGD2190MS8-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€2,345.00
(exc. VAT)
€2,885.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.938 | €2,345.00 |
*price indicative
- RS Stock No.:
- 246-6757
- Mfr. Part No.:
- DGD2190MS8-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Gate Driver Module | |
| Output Current | 690mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 20ns | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 624V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Gate Driver Module | ||
Output Current 690mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 20ns | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 624V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a high-voltage/high-speed gate driver capable of driving N-channel MOSFETs in a half-bridge configuration. high voltage processing techniques enable the DGD2005s high-side to switch to 200V in a bootstrap operation. The 30ns (maximum) propagation delay matching between the high-side and low-side drivers allows high-frequency switching. The DGD2005 is available in a space saving SO-8 package and operates over an extended -40°C to +125°C temperature range.
Wide low side gate driver supply voltage of 10V to 20V Floating high-side driver in bootstrap operation to 600V Drives 2 N-channel MOSFETs in a half-bridge configuration Under voltage lockout for high-side and low-side drivers Extended temperature range of -40°C to +125°C
