Infineon 2EDN7533BXTSA1, Gate Driver, 5 A 6-Pin 20V, SOT-23
- RS Stock No.:
- 248-3068
- Mfr. Part No.:
- 2EDN7533BXTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 6000 more to save €84.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€888.00
(exc. VAT)
€1,092.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.296 | €888.00 | - |
| 6000 + | €0.282 | €846.00 | €84.00 |
*price indicative
- RS Stock No.:
- 248-3068
- Mfr. Part No.:
- 2EDN7533BXTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 5A | |
| Pin Count | 6 | |
| Package Type | SOT-23 | |
| Fall Time | 6ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 4.2V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 5A | ||
Pin Count 6 | ||
Package Type SOT-23 | ||
Fall Time 6ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 4.2V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 2EDN family gate driver is offered in small and versatile 6-pin SOT23 package. This device has inverting inputs. The high output current capability together with active output voltage clamping, tight timing specifications, and optimized start-up and shut-down times, make the 2EDN family the first choice for many fast-switching applications. They are used in applications like Switch-mode power-supplies, DC-DC power converters, synchronous rectification stages and Power factor correction systems.
±5 A source/sink currents
19 ns typ. propagation delay and a +6/-4 ns propagation delay accuracy
1.8 μs output start-up time and 500 ns output shut-down time
Related links
- Infineon 2EDN7533BXTSA1 5 A 6-Pin 20V, SOT-23
- Infineon 2EDN7534BXTSA1 5 A 6-Pin 20V, SOT-23
- Infineon 1EDN8511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN7511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN7550BXTSA1 MOSFET Gate Driver SOT-23-6
- Infineon 1EDN8550BXTSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN7512BXTSA1 8 A 5-Pin 20V, SOT-23
- DiodesZetex MOSFET Gate Driver 1 SOT-23
