DiodesZetex MOSFET Gate Driver 1, 5 A 6-Pin 40V, SOT-23

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
922-8052
Mfr. Part No.:
ZXGD3003E6TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Output Current

5A

Pin Count

6

Fall Time

9ns

Package Type

SOT-23

Driver Type

MOSFET

Number of Outputs

5

Rise Time

9ns

Minimum Supply Voltage

40V

Maximum Supply Voltage

40V

Number of Drivers

1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

3.1mm

Height

1.3mm

Series

ZXGD3003E6

Width

1.8mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Gate Driver Transistors, Diodes Inc


MOSFET & IGBT Drivers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy