Infineon 2EDN8534FXTMA1 MOSFET Gate Driver, 5 A 8-Pin 20V, DSO
- RS Stock No.:
- 248-6188
- Mfr. Part No.:
- 2EDN8534FXTMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€750.00
(exc. VAT)
€925.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.30 | €750.00 |
*price indicative
- RS Stock No.:
- 248-6188
- Mfr. Part No.:
- 2EDN8534FXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 5A | |
| Pin Count | 8 | |
| Package Type | DSO | |
| Fall Time | 6ns | |
| Driver Type | MOSFET | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 5A | ||
Pin Count 8 | ||
Package Type DSO | ||
Fall Time 6ns | ||
Driver Type MOSFET | ||
Rise Time 15ns | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon Gate Driver, 8V Minimum Supply Voltage, 5A Output Current - 2EDN8534FXTMA1
This gate driver provides MOSFET drive capability for power electronics where Compact control of switching devices is required. It operates across a low-to-moderate supply range and is housed in a small DSO package suitable for integration on dense assemblies. The device is intended for applications that demand Rapid gate transitions and operation across a wide temperature range.
Features and Benefits:
• Operates from 8V to 20V for flexible supply selection
• Delivers 5A output current for effective MOSFET gate charging
• Rise time 15 ns enabling quicker turn-on transitions
• Fall time 6 ns supporting fast turn-off switching
• Rated to operate between -40°C and 150°C for harsh environments
• Available in an 8-pin DSO for Compact board real estate
• Delivers 5A output current for effective MOSFET gate charging
• Rise time 15 ns enabling quicker turn-on transitions
• Fall time 6 ns supporting fast turn-off switching
• Rated to operate between -40°C and 150°C for harsh environments
• Available in an 8-pin DSO for Compact board real estate
Applications
• Suitable for driving MOSFETs in power-conversion stages
• Ideal for high-speed switching in motor-control systems
• Used with DC-DC converters requiring fast gate transitions
• Can be used for gate control in thermally stressed installations
• Used for Compact designs needing an 8-pin MOSFET driver
• Ideal for high-speed switching in motor-control systems
• Used with DC-DC converters requiring fast gate transitions
• Can be used for gate control in thermally stressed installations
• Used for Compact designs needing an 8-pin MOSFET driver
What supply voltages will the device accept?
It accepts input voltages from 8V up to 20V.
How much instantaneous gate current can it source or sink?
The output capability is specified as 5A for driving MOSFET gates.
What switching speed characteristics are provided?
The device exhibits a rise time of 15 ns and a fall time of 6 ns.
What thermal range is the device specified to withstand?
It is rated for operation from -40°C to 150°C.
What package and pin count does it use for PCB integration?
It is supplied in an 8-pin DSO package.
Related links
- Infineon 2EDN8534FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN8533FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN7534FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN7533FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN8523FXTMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2182S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2181S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2183S06FXUMA1 MOSFET Gate Driver 2 DSO
