Infineon 2EDN8534RXTMA1 MOSFET Gate Driver, 5 A 8-Pin 20V, TSSOP

Subtotal (1 reel of 5000 units)*

€2,505.00

(exc. VAT)

€3,080.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.501€2,505.00

*price indicative

RS Stock No.:
249-8616
Mfr. Part No.:
2EDN8534RXTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

5A

Pin Count

8

Package Type

TSSOP

Fall Time

6ns

Driver Type

MOSFET

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon Dual-channel low-side 5 A gate driver ICs with low output resistance and excellent timing accuracy, 2EDN family is offered in 8-pin DSO, TSSOP and WSON packages as well as in small and versatile 6-pin SOT23 package, high output current capability together with active output voltage clamping, tight timing specifications,

and optimized start-up and shut-down times, make the 2EDN family the first choice for many fast-switching applications and active output clamping shortens the start-up time of bootstrapped designs.

±5 A source/sink currents

19 ns typ. propagation delay

+6/-4 ns propagation delay accuracy

1.8 μs output start-up time

500 ns output shut-down time

Active output voltage clamping

-12 V input robustness

5 A reverse current robustness

4 V and 8 V UVLO options

Fully qualified for industrial applications according to JEDEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy