Texas Instruments LMG1020YFFT MOSFET Gate Driver 1, 51 mA 6-Pin 5V, BGA
- RS Stock No.:
- 252-8690
- Mfr. Part No.:
- LMG1020YFFT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€972.00
(exc. VAT)
€1,195.50
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €3.888 | €972.00 |
*price indicative
- RS Stock No.:
- 252-8690
- Mfr. Part No.:
- LMG1020YFFT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 51mA | |
| Pin Count | 6 | |
| Package Type | BGA | |
| Fall Time | 0.4ns | |
| Driver Type | MOSFET | |
| Rise Time | 400ps | |
| Minimum Supply Voltage | 5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LMG10 | |
| Standards/Approvals | RoHS | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 51mA | ||
Pin Count 6 | ||
Package Type BGA | ||
Fall Time 0.4ns | ||
Driver Type MOSFET | ||
Rise Time 400ps | ||
Minimum Supply Voltage 5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series LMG10 | ||
Standards/Approvals RoHS | ||
Mount Type PCB | ||
Automotive Standard No | ||
Related links
- Texas Instruments LMG1020YFFT MOSFET Gate Driver 1 BGA
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SON
- Texas Instruments MOSFET Gate Driver 1 SOIC
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 PDIP
- Texas Instruments MOSFET Gate Driver 1 TO-220
- Texas Instruments MOSFET Gate Driver 1 PDIP
