onsemi NCV57001DWR2G MOSFET Gate Driver 1, 6 A 16-Pin 5V, SOIC
- RS Stock No.:
- 189-0509
- Mfr. Part No.:
- NCV57001DWR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-0509
- Mfr. Part No.:
- NCV57001DWR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 6A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 15ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Length | 10.45mm | |
| Height | 2.4mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 6A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 15ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 10ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Length 10.45mm | ||
Height 2.4mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
High Current Output(+4/-6 A) at IGBT Miller Plateau Voltages
Short Propagation Delays with Accurate Matching
DESAT with Soft Turn Off
Active Miller Clamp and Negative Gate Voltage
High Transient & Electromagnetic Immunity
5 kV Galvanic Isolation
Improves PWM signal integrity
Protection against overload and short circuits
Prevents spurious gate turn-on
Ruggedness in fast slew rate high voltage and high current switching applications
Galvanic isolation to separate high voltage and low voltage sides to provide safety and protection
Applications
Automotive Power Supplies
HEV/EV Traction Inverters
OBC
BSG Inverters
PTC Heaters
EV Chargers
Related links
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCV57000DWR2G MOSFET Gate Driver 1 SOIC
- onsemi NCV57100DWR2G MOSFET Gate Driver 1 SOIC-16 WB
- onsemi MOSFET Gate Driver SOIC
- onsemi NCP51561DADWR2G MOSFET Gate Driver SOIC
- onsemi NCP51561BBDWR2G MOSFET Gate Driver SOIC
- onsemi NCP51561DBDWR2G MOSFET Gate Driver SOIC
- onsemi NCP51561BADWR2G MOSFET Gate Driver SOIC
