Renesas Electronics HIP4080AIBZT MOSFET Gate Driver 20-Pin 15V, SOIC
- RS Stock No.:
- 256-1550
- Mfr. Part No.:
- HIP4080AIBZT
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1550
- Mfr. Part No.:
- HIP4080AIBZT
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Gate Driver Module | |
| Pin Count | 20 | |
| Package Type | SOIC | |
| Fall Time | 10ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 9.5V | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Gate Driver Module | ||
Pin Count 20 | ||
Package Type SOIC | ||
Fall Time 10ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 9.5V | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas full bridge FET Driver is a high frequency, medium voltage full bridge N-Channel FET driver IC, available in 20 lead plastic SOIC and DIP packages. It includes an input comparator, used to facilitate the hysteresis and PWM modes of operation. Its HEN (high enable) lead can force current to freewheel in the bottom two external power MOSFETs, maintaining the upper power MOSFETs off. Since it can switch at frequencies up to 1MHz, the HIP4080A is well suited for driving Voice Coil Motors, switching power amplifiers and power supplies.
Drives N-channel FET full bridge including high side chop capability
Bootstrap supply max voltage to 95VDC
Charge-pump and bootstrap maintain upper bias supplies
Input logic thresholds compatible with 5V to 15V logic levels
Very low power consumption
Under voltage protection
Pb-free (RoHS compliant)
Related links
- Renesas Electronics MOSFET Gate Driver 20-Pin 15V, SOIC
- Renesas Electronics HIP4081AIBZ MOSFET Gate Driver 4 SOIC
- Renesas Electronics HIP4081AIBZT MOSFET Gate Driver 4 SOIC
- Renesas Electronics HIP4080AIBZ MOSFET Gate Driver 4 SOIC
- Renesas Electronics EL7222CSZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7202CSZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP4086ABZT MOSFET Gate Driver SOIC
- Renesas Electronics ICL7667CBAZA MOSFET Gate Driver 2 SOIC
