Renesas Electronics HIP4081AIBZ MOSFET Gate Driver 4, 2.5 A 20-Pin 15V, SOIC
- RS Stock No.:
- 169-8302
- Mfr. Part No.:
- HIP4081AIBZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 38 units)*
€176.02
(exc. VAT)
€216.49
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 38 - 38 | €4.632 | €176.02 |
| 76 - 152 | €4.401 | €167.24 |
| 190 + | €4.169 | €158.42 |
*price indicative
- RS Stock No.:
- 169-8302
- Mfr. Part No.:
- HIP4081AIBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 2.5A | |
| Pin Count | 20 | |
| Fall Time | 10ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 4 | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 15V | |
| Number of Drivers | 4 | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 13mm | |
| Series | HIP4081A | |
| Height | 2.35mm | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 2.5A | ||
Pin Count 20 | ||
Fall Time 10ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 4 | ||
Rise Time 10ns | ||
Minimum Supply Voltage 15V | ||
Number of Drivers 4 | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 13mm | ||
Series HIP4081A | ||
Height 2.35mm | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
Non Compliant
Half Bridge, Full Bridge and Three Phase Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay
MOSFET & IGBT Drivers, Intersil
Related links
- Renesas Electronics HIP4081AIBZ MOSFET Gate Driver 4 SOIC
- Renesas Electronics HIP4081AIBZT MOSFET Gate Driver 4 SOIC
- Renesas Electronics HIP4080AIBZ MOSFET Gate Driver 4 SOIC
- Renesas Electronics HIP4080AIPZ MOSFET Gate Driver 4 PDIP
- Renesas Electronics HIP4081AIPZ MOSFET Gate Driver 4 PDIP
- Renesas Electronics MOSFET Gate Driver 20-Pin 15V, SOIC
- Renesas Electronics HIP4082IBZ MOSFET Gate Driver 4 SOIC
- Renesas Electronics HIP4080AIBZT MOSFET Gate Driver 20-Pin 15V, SOIC
