Infineon IRS25752LTRPBF, Gate Driver 1, 240 mA 6-Pin 18V, SOT-23
- RS Stock No.:
- 257-5609
- Mfr. Part No.:
- IRS25752LTRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€963.00
(exc. VAT)
€1,185.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.321 | €963.00 |
*price indicative
- RS Stock No.:
- 257-5609
- Mfr. Part No.:
- IRS25752LTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver IC | |
| Output Current | 240mA | |
| Pin Count | 6 | |
| Package Type | SOT-23 | |
| Fall Time | 40ns | |
| Driver Type | Gate Driver | |
| Rise Time | 85ns | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | IRS25752 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver IC | ||
Output Current 240mA | ||
Pin Count 6 | ||
Package Type SOT-23 | ||
Fall Time 40ns | ||
Driver Type Gate Driver | ||
Rise Time 85ns | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series IRS25752 | ||
Automotive Standard No | ||
Infineon IRS25752 Series Gate Driver IC, 10V Minimum Supply, 18V Maximum Supply - IRS25752LTRPBF
This gate driver IC provides a compact, single-channel drive solution for power MOSFET switching in applications requiring a moderate gate current and a low-pin-count package. It is designed to operate across a mid-range supply span and to function over a wide ambient temperature window, making it suitable for demanding electronic control tasks where space is limited and thermal resilience is required.
Features and Benefits:
• Single-channel 240mA output delivers sufficient gate charge drive for MOSFET switching
• Fast rise85ns fall40ns transitions reduce switching losses and improve efficiency
• Operates from 10V to18V supply for flexible supply arrangements
• SOT-23 6-pin packaging minimises board footprint for Compact layouts
• Rated for -55°C to150°C operation supports high-temperature environments
• Fast rise85ns fall40ns transitions reduce switching losses and improve efficiency
• Operates from 10V to18V supply for flexible supply arrangements
• SOT-23 6-pin packaging minimises board footprint for Compact layouts
• Rated for -55°C to150°C operation supports high-temperature environments
Applications
• Suitable for gate drive in Compact power converters
• Ideal for low-pin-count motor control stages
• Used with discrete MOSFETs in switching regulators
• Can be used for thermal-stressed power switching circuits
• Suitable for Compact driver implementations on dense PCBs
• Ideal for low-pin-count motor control stages
• Used with discrete MOSFETs in switching regulators
• Can be used for thermal-stressed power switching circuits
• Suitable for Compact driver implementations on dense PCBs
What output capability does it provide for driving MOSFET gates?
It supplies a Peak gate-drive output current of 240mA suitable for moderate gate-charge MOSFETs.
Which package should be expected for space-constrained designs?
The device is supplied in a SOT-23 package with a total of 6 pins to reduce board area.
What supply voltages are required for correct operation?
It requires a supply within the 10V to18V window to ensure normal functionality.
What thermal range can it tolerate during operation?
It is specified to operate across temperatures from -55°C up to150°C.
Are there any environmental or material standards noted?
The component is RoHS compliant, indicating adherence to specified material restrictions.
Related links
- Infineon IRS25752LTRPBF 240 mA 6-Pin 600V, SOT-23
- Infineon IRS10752LTRPBF MOSFET Gate Driver 1 SOT-23
- Infineon High Side Gate Driver SOT-23
- Infineon IRS20752LTRPBF High Side Gate Driver SOT-23
- Infineon 130 mA 8-Pin 600V, SOIC
- Infineon 8 A 5-Pin 20V, SOT-23
- Infineon 600 mA 8-Pin 600V, PDIP
- Infineon 600 mA 8-Pin 600V, SOIC
