Infineon IRS25752LTRPBF, Gate Driver 1, 240 mA 6-Pin 18V, SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.97

(exc. VAT)

€4.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,895 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.794€3.97
50 - 120€0.676€3.38
125 - 245€0.628€3.14
250 - 495€0.588€2.94
500 +€0.356€1.78

*price indicative

Packaging Options:
RS Stock No.:
257-5878
Mfr. Part No.:
IRS25752LTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver IC

Output Current

240mA

Pin Count

6

Package Type

SOT-23

Fall Time

40ns

Driver Type

Gate Driver

Rise Time

85ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

18V

Number of Drivers

1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

IRS25752

Automotive Standard

No

Infineon IRS25752 Series Gate Driver IC, 10V Minimum Supply, 18V Maximum Supply - IRS25752LTRPBF


This gate driver IC provides a compact, single-channel drive solution for power MOSFET switching in applications requiring a moderate gate current and a low-pin-count package. It is designed to operate across a mid-range supply span and to function over a wide ambient temperature window, making it suitable for demanding electronic control tasks where space is limited and thermal resilience is required.

Features and Benefits:


• Single-channel 240mA output delivers sufficient gate charge drive for MOSFET switching
• Fast rise85ns fall40ns transitions reduce switching losses and improve efficiency
• Operates from 10V to18V supply for flexible supply arrangements
• SOT-23 6-pin packaging minimises board footprint for Compact layouts
• Rated for -55°C to150°C operation supports high-temperature environments

Applications


• Suitable for gate drive in Compact power converters
• Ideal for low-pin-count motor control stages
• Used with discrete MOSFETs in switching regulators
• Can be used for thermal-stressed power switching circuits
• Suitable for Compact driver implementations on dense PCBs

What output capability does it provide for driving MOSFET gates?


It supplies a Peak gate-drive output current of 240mA suitable for moderate gate-charge MOSFETs.

Which package should be expected for space-constrained designs?


The device is supplied in a SOT-23 package with a total of 6 pins to reduce board area.

What supply voltages are required for correct operation?


It requires a supply within the 10V to18V window to ensure normal functionality.

What thermal range can it tolerate during operation?


It is specified to operate across temperatures from -55°C up to150°C.

Are there any environmental or material standards noted?


The component is RoHS compliant, indicating adherence to specified material restrictions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy