Infineon IRS2104SPBF, Half Bridge, 600 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 257-5845
- Mfr. Part No.:
- IRS2104SPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-5845
- Mfr. Part No.:
- IRS2104SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | SOIC | |
| Driver Type | Half Bridge | |
| Rise Time | 70ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | IRS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 600mA | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type SOIC | ||
Driver Type Half Bridge | ||
Rise Time 70ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series IRS | ||
Automotive Standard No | ||
The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT driver with dependent high- and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates from 10 V to 600 V.
Floating gate driver designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage, dV/dt immune
Gate drive supply range from 10 V to 20 V
Under voltage lockout
33 V, 5 V, and 15 V logic input compatible
Cross-conduction prevention logic
Matched propagation delay for both channels
Internal set dead time
High-side output in phase with input
Shutdown input turns off both channels
Related links
- Infineon 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2103T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2103-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH2101-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH2101T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2104-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH2106T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2184T-E/SN 600 mA 8-Pin 20V, SOIC
