Infineon 1ED44173N01BXTSA1 MOSFET Gate Driver 1, 2.6 A 6-Pin 25V, SOT-23
- RS Stock No.:
- 258-0596
- Mfr. Part No.:
- 1ED44173N01BXTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.70
(exc. VAT)
€3.30
(inc. VAT)
In Stock
- 1,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.54 | €2.70 |
| 50 - 120 | €0.448 | €2.24 |
| 125 - 245 | €0.422 | €2.11 |
| 250 - 495 | €0.388 | €1.94 |
| 500 + | €0.362 | €1.81 |
*price indicative
- RS Stock No.:
- 258-0596
- Mfr. Part No.:
- 1ED44173N01BXTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 2.6A | |
| Pin Count | 6 | |
| Package Type | SOT-23 | |
| Fall Time | 5ns | |
| Driver Type | MOSFET | |
| Rise Time | 5ns | |
| Minimum Supply Voltage | 8.6V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC JESD47/22, J-STD-020 | |
| Series | 1ED44173N01B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 2.6A | ||
Pin Count 6 | ||
Package Type SOT-23 | ||
Fall Time 5ns | ||
Driver Type MOSFET | ||
Rise Time 5ns | ||
Minimum Supply Voltage 8.6V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC JESD47/22, J-STD-020 | ||
Series 1ED44173N01B | ||
Automotive Standard No | ||
The Infineon single-channel low-side MOSFET gate driver IC is a low-voltage, power MOSFET non-inverting gate driver. Proprietary latch immune CMOS technologies
enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output. The output driver features a current buffer stage. The single-channel low-side MOSFET gate driver IC has OCP pin for over current protection sense and a FAULT status output. The EN/FLT needs to be outside pulled up to provide normal operation, pulling EN/FLT low disable the driver. Internal circuitry on VCC pin provides an under voltage lockout protection that holds output low until VCC supply voltage is within operating range.
Single pin for fault output and enable
Programmable fault clear time
Under voltage lockout for MOSFETs
CMOS Schmitt-triggered inputs
Output in phase with input
Related links
- Infineon 1ED44173N01BXTSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1ED44171N01BXTSA1 MOSFET Gate Driver 1 SOT-23
- DiodesZetex ZXGD3005E6TA MOSFET Gate Driver 1 SOT-26
- Infineon IRS44273LTRPBF 1.5 A 5-Pin 25V, SOT-23
- Infineon 1EDN8550BXTSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN7511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN8511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon IRS10752LTRPBF MOSFET Gate Driver 1 SOT-23
