Infineon 1ED44171N01BXTSA1 MOSFET Gate Driver 1, 2.6 A 5-Pin 25V, SOT-23
- RS Stock No.:
- 260-1173
- Mfr. Part No.:
- 1ED44171N01BXTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€753.00
(exc. VAT)
€927.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.251 | €753.00 |
*price indicative
- RS Stock No.:
- 260-1173
- Mfr. Part No.:
- 1ED44171N01BXTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 2.6A | |
| Pin Count | 5 | |
| Fall Time | 5ns | |
| Package Type | SOT-23 | |
| Driver Type | MOSFET | |
| Rise Time | 5ns | |
| Minimum Supply Voltage | 25V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | 1ED44171 | |
| Standards/Approvals | JEDEC JESD47/22 and J-STD-020, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 2.6A | ||
Pin Count 5 | ||
Fall Time 5ns | ||
Package Type SOT-23 | ||
Driver Type MOSFET | ||
Rise Time 5ns | ||
Minimum Supply Voltage 25V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series 1ED44171 | ||
Standards/Approvals JEDEC JESD47/22 and J-STD-020, RoHS | ||
Automotive Standard No | ||
The Infineon Single channel low side gate driver IC provides an under-voltage lockout protection and has a FAULT status output (when activated, EN/FLT pin is internally pulled down). The EN/FLT needs to be externally pulled up to provide normal operation, pulling EN/FLT low disables the driver. The under-voltage lockout protection holds the output low until VCC supply voltage is within operating range.
CMOS Schmitt-triggered inputs
Programmable fault clear time
RoHS compliant
Related links
- Infineon 1ED44171N01BXTSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1ED44173N01BXTSA1 MOSFET Gate Driver 1 SOT-23
- Infineon IRS44273LTRPBF 1.5 A 5-Pin 25V, SOT-23
- DiodesZetex ZXGD3005E6TA MOSFET Gate Driver 1 SOT-26
- Infineon 1EDN8550BXTSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN7511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN8511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon IRS10752LTRPBF MOSFET Gate Driver 1 SOT-23
