Infineon, IGBT, 5 mA 36-Pin 18 V, DSO
- RS Stock No.:
- 258-0601
- Mfr. Part No.:
- 1EDI2002ASXUMA2
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-0601
- Mfr. Part No.:
- 1EDI2002ASXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Output Current | 5mA | |
| Pin Count | 36 | |
| Fall Time | 150ns | |
| Package Type | DSO | |
| Driver Type | IGBT | |
| Minimum Supply Voltage | 4.65V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Output Current 5mA | ||
Pin Count 36 | ||
Fall Time 150ns | ||
Package Type DSO | ||
Driver Type IGBT | ||
Minimum Supply Voltage 4.65V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100, AEC-Q101 | ||
The Infineon EiceDRIVER SIL - automotive qualified single channel IGBT Driver with on-chip galvanic insulation.
Automotive qualified
Desaturation monitoring
Overcurrent protection
Fully programmable Two-Level Turn-Off
Related links
- Infineon 1EDI2002ASXUMA2 5 mA 36-Pin 18 V, DSO
- Infineon Adjustable -0.3 V DSO
- Infineon 6 A 8-Pin 18 V, PG-DSO-8
- Infineon High Side Gate Driver PG-DSO-36
- Infineon ISO1H801GAUMA1 High Side Gate Driver PG-DSO-36
- Infineon TLE73682EXUMA3 Adjustable -0.3 V DSO
- Infineon 1EDI20I12MFXUMA1 6 A 8-Pin 18 V, PG-DSO-8
- Infineon 2ED020I06FIXUMA1 2.5 A 18-Pin 18 V, PG-DSO-18-2
