Infineon 2ED020I06FIXUMA1, Gate Driver, 2.5 A 18-Pin 18V, PG-DSO-18-2
- RS Stock No.:
- 259-1382
- Mfr. Part No.:
- 2ED020I06FIXUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1382
- Mfr. Part No.:
- 2ED020I06FIXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 2.5A | |
| Pin Count | 18 | |
| Fall Time | 35ns | |
| Package Type | PG-DSO-18-2 | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 2.5A | ||
Pin Count 18 | ||
Fall Time 35ns | ||
Package Type PG-DSO-18-2 | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 650 V half-bridge gate driver IC with galvanic isolation, shutdown. It is high voltage, high speed power MOSFET and IGBT half-bridge driver IC with coreless transformer technology and interlocking high and low side referenced outputs.
650V coreless transformer isolated driver Ics
Rail-to-rail outputs
Protection function
Floating high side driver
Under voltage lockout for both channels
3.3V and 5V TTL compatible inputs
Related links
- Infineon 2.5 A 18-Pin 18V, PG-DSO-18-2
- Infineon 1EDI20I12MFXUMA1 6 A 8-Pin 18V, PG-DSO-8
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon 2ED020I12FIXUMA1 MOSFET Gate Driver 2 SOIC
- Infineon 1ED3241MC12HXUMA1 MOSFET Gate Driver PG-DSO
- Infineon 1ED3251MC12HXUMA1 MOSFET Gate Driver PG-DSO
- Infineon TLD5045EJXUMA1 PG-DSO-8 EP
- Infineon 1ED3121MU12HXUMA1 14 A 8-Pin 5V, PG-DSO-8
