Infineon 1EDI2002ASXUMA2, IGBT, 5 mA 36-Pin 18 V, DSO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
258-0602
Mfr. Part No.:
1EDI2002ASXUMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Output Current

5mA

Pin Count

36

Package Type

DSO

Fall Time

150ns

Driver Type

IGBT

Minimum Supply Voltage

4.65V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

AEC-Q100, AEC-Q101

The Infineon EiceDRIVER SIL - automotive qualified single channel IGBT Driver with on-chip galvanic insulation.

Automotive qualified

Desaturation monitoring

Overcurrent protection

Fully programmable Two-Level Turn-Off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy