Infineon, Isolated Gate Driver 36-Pin 5.5V, DSO
- RS Stock No.:
- 229-1715
- Mfr. Part No.:
- 1EDI2010ASXUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-1715
- Mfr. Part No.:
- 1EDI2010ASXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Pin Count | 36 | |
| Fall Time | 235ns | |
| Package Type | DSO | |
| Driver Type | Isolated Gate Driver | |
| Rise Time | 120ns | |
| Minimum Supply Voltage | 28V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.65mm | |
| Length | 12.8mm | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Series | 1EDI2010AS | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Pin Count 36 | ||
Fall Time 235ns | ||
Package Type DSO | ||
Driver Type Isolated Gate Driver | ||
Rise Time 120ns | ||
Minimum Supply Voltage 28V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.65mm | ||
Length 12.8mm | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Series 1EDI2010AS | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The Infineon high voltage IGBT gate driver designed for motor drives above 5 kW. It is designed to support IGBT technologies up to 1200 V. It has low propagation delay and minimal PWM distortion.
It supports both negative and zero Volt VEE2 supply voltage
It has 16-bit standard SPI interface
Related links
- Infineon 1EDI2010ASXUMA1 DSO
- Infineon 3 A 16-Pin 5.5V, DSO
- Infineon 1EDI3051ASXUMA1 20 A 36-Pin 5.5V, G-DSO-36
- Infineon 1EDI3050ASXUMA1 20 A 36-Pin 5.5V, G-DSO-36
- Infineon 1ED3860MC12MXUMA1 6 A 16-Pin 5.5V, DSO
- Infineon 1ED3890MC12MXUMA1 9 A 16-Pin 5.5V, DSO
- Infineon 1ED3830MC12MXUMA1 3 A 16-Pin 5.5V, DSO
- Infineon TLE92464EDXUMA1 MOSFET Gate Driver 4 DSO
