Infineon MOSFET Gate Driver, 8 A 3.5V
- RS Stock No.:
- 258-0619
- Mfr. Part No.:
- 2EDF9275FXUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-0619
- Mfr. Part No.:
- 2EDF9275FXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 8A | |
| Fall Time | 4.5ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 8A | ||
Fall Time 4.5ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon MOSFET gate-driver is a family of fast dual-channel isolated MOSFET gate-driver ICs providing functional or reinforced input-to-output isolation by means of coreless transformer technology. Due to high driving current, excellent common-mode rejection and fast signal propagation, 2EDi is particularly well suited for driving medium- to high-voltage MOSFETs in fast switching power systems.
Common Mode Transient Immunity CMTI >150 V/ns
Fast safety turn-off in case of input side Under voltage Lockout (UVLO)
Output supply voltage from 4.5 V to 20 V with 4 V or 8 V UVLO threshold
Fully qualified according to JEDEC for Industrial Applications
Related links
- Infineon 2EDF9275FXUMA1 MOSFET Gate Driver, 8 A 3.5V
- Infineon MOSFET Gate Driver, 8 A 3.5V
- Infineon 2EDF7275KXUMA2 MOSFET Gate Driver, 8 A 3.5V
- Infineon 2EDS9265HXUMA1 MOSFET Gate Driver, 8 A 3.5V
- Infineon MOSFET Gate Driver TFLGA-13
- Infineon MOSFET Gate Driver WB-DSO16
- Infineon MOSFET Gate Driver DSO-16
- Infineon 2EDS8265HXUMA2 MOSFET Gate Driver WB-DSO16
