Infineon IR2117STRPBF, Single Channel Driver 1, 420 mA 8-Pin 20V, SOIC

Bulk discount available
View bulk pricing options

Subtotal (2 units, in packs of 2)*

€4.00

(exc. VAT)

€4.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,286 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€2.00€4.00
20 - 48€1.76€3.52
50 - 98€1.65€3.30
100 - 198€1.54€3.08
200 +€1.415€2.83

*price indicative

Packaging Options:
RS Stock No.:
258-3935
Mfr. Part No.:
IR2117STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

420mA

Pin Count

8

Package Type

SOIC

Fall Time

40ns

Driver Type

Single Channel Driver

Number of Outputs

1

Rise Time

80ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

20V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

IR2117/IR2118

Automotive Standard

No

The Infineon EiceDRIVER 600 V high side gate driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.

Floating channel designed for bootstrap operation

Fully operational to +600 V

Tolerant to negative transient voltage

dV/dt immune

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy